



LT3645EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3645EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3645EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3645EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3645EMSE#TRPBF |
Description | IC REG DL BUCK/LNR 750KHZ 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3645EMSE#TRPBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 3.6V ~ 36V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 750kHz | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage/Current - Output 1 0.8V ~ 16V, 500mA | Supplier Device Package 12-MSOP-EP |
Voltage/Current - Output 2 0.8V ~ 8V, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 10 | 126,65500 Kč | 1 266,55 Kč |
| 25 | 117,35800 Kč | 2 933,95 Kč |
| 100 | 107,14510 Kč | 10 714,51 Kč |
| 250 | 104,34256 Kč | 26 085,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,37239 Kč | 235 930,97 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |


