
DC1428A | |
|---|---|
DigiKey Part Number | DC1428A-ND |
Manufacturer | |
Manufacturer Product Number | DC1428A |
Description | EVAL BOARD FOR LT3645 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3645 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA, 200mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 750kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT3645 |
Voltage - Output 2.5V, 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 660,14000 Kč | 3 660,14 Kč |
| Unit Price without VAT: | 3 660,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 428,76940 Kč |



