PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 12-MSOP-EP
12 TSSOP EP
How Smart Healthcare is Changing Lives

LT3645EMSE#TRPBF

DigiKey Part Number
505-LT3645EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3645EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT3645EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3645EMSE#TRPBF
Description
IC REG DL BUCK/LNR 750KHZ 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 750kHz 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3645EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
No
Part Status
Active
Voltage - Supply
3.6V ~ 36V
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
750kHz
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage/Current - Output 1
0.8V ~ 16V, 500mA
Supplier Device Package
12-MSOP-EP
Voltage/Current - Output 2
0.8V ~ 8V, 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,92000 Kč163,92 Kč
10126,65500 Kč1 266,55 Kč
25117,35800 Kč2 933,95 Kč
100107,14510 Kč10 714,51 Kč
250104,34256 Kč26 085,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,37239 Kč235 930,97 Kč
Manufacturers Standard Package
Unit Price without VAT:163,92000 Kč
Unit Price with VAT:198,34320 Kč