Parametric Equivalent



LT3641EUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3641EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3641EUFD#PBF |
Description | IC REG BCK ADJ 1.3A/1.DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.3A, 1.1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3641EUFD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 39.48V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Both |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3641IUFD#PBF | Analog Devices Inc. | 207 | LT3641IUFD#PBF-ND | 263,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 164,86411 Kč | 12 035,08 Kč |
| Unit Price without VAT: | 164,86411 Kč |
|---|---|
| Unit Price with VAT: | 199,48557 Kč |



