LT3596EUHG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 173
Unit Price: 208,82000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 143,92121 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 120,72992 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 138,12909 Kč
Datasheet
52-WFQFN, 39 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52-WFQFN, 39 Leads, Exposed Pad
Introducing Power by Linear

LT3596EUHG#TRPBF

DigiKey Part Number
LT3596EUHG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3596EUHG#TRPBF
Description
IC LED DRV RGLTR PWM 100MA 52QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 100mA 52-QFN (5x8)
Datasheet
 Datasheet
EDA/CAD Models
LT3596EUHG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
200kHz ~ 1MHz
Dimming
PWM
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
52-WFQFN, 39 Leads, Exposed Pad
Supplier Device Package
52-QFN (5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,94076 Kč307 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:122,94076 Kč
Unit Price with VAT:148,75832 Kč