cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1542A

DigiKey Part Number
DC1542A-ND
Manufacturer
Manufacturer Product Number
DC1542A
Description
EVAL BOARD FOR LT3596
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3596 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
100mA
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
29V
Features
Dimmable
Voltage - Input
6V ~ 55V
Contents
Board(s)
Utilized IC / Part
LT3596
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 445,89000 Kč3 445,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 445,89000 Kč
Unit Price with VAT:4 169,52690 Kč