LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) 6-DFN (2x2)
Introducing Power by Linear

LT3590EDC#TRMPBF

DigiKey Part Number
505-LT3590EDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3590EDC#TRMPBFCT-ND - Cut Tape (CT)
505-LT3590EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3590EDC#TRMPBF
Description
IC LED DRVR RGLTR PWM 80MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA (Switch) 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3590EDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
55V
Current - Output / Channel
80mA (Switch)
Frequency
850kHz
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1077,18900 Kč771,89 Kč
2571,11600 Kč1 777,90 Kč
10064,45760 Kč6 445,76 Kč
25063,28964 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,14660 Kč30 573,30 Kč
1 00059,52324 Kč59 523,24 Kč
1 50058,71041 Kč88 065,62 Kč
2 50057,80993 Kč144 524,83 Kč
3 50057,28374 Kč200 493,09 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč