

LT3580HMS8E#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3580HMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT3580HMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT3580HMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3580HMS8E#TRPBF |
Description | IC REG BOOST CUK ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580HMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 193,93000 Kč | 193,93 Kč |
10 | 131,14600 Kč | 1 311,46 Kč |
25 | 114,74840 Kč | 2 868,71 Kč |
100 | 96,21790 Kč | 9 621,79 Kč |
250 | 87,12272 Kč | 21 780,68 Kč |
500 | 86,70488 Kč | 43 352,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 86,70488 Kč | 216 762,20 Kč |
Unit Price without VAT: | 193,93000 Kč |
---|---|
Unit Price with VAT: | 234,65530 Kč |