Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3518IUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3518IUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3518IUF#TRPBF |
Description | IC LED DRVR RGLTR PWM 2.3A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3518IUF#TRPBF Models |
Category | Current - Output / Channel 2.3A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3518EUF#PBF | Analog Devices Inc. | 2 623 | LT3518EUF#PBF-ND | 201,16000 Kč | Parametric Equivalent |
| LT3518EUF#TRPBF | Analog Devices Inc. | 8 763 | LT3518EUF#TRPBFCT-ND | 201,16000 Kč | Parametric Equivalent |
| LT3518HUF#PBF | Analog Devices Inc. | 55 | LT3518HUF#PBF-ND | 251,98000 Kč | Parametric Equivalent |
| LT3518HUF#TRPBF | Analog Devices Inc. | 0 | LT3518HUF#TRPBF-ND | 150,42270 Kč | Parametric Equivalent |
| LT3518IUF#PBF | Analog Devices Inc. | 367 | LT3518IUF#PBF-ND | 237,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,78697 Kč | 351 967,42 Kč |
| Unit Price without VAT: | 140,78697 Kč |
|---|---|
| Unit Price with VAT: | 170,35223 Kč |



