


LT3518EUF#PBF | |
|---|---|
DigiKey Part Number | LT3518EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3518EUF#PBF |
Description | IC LED DRVR RGLTR PWM 2.3A 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3518EUF#PBF Models |
Category | Current - Output / Channel 2.3A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 250kHz ~ 2.5MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-WQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 91 | 133,79879 Kč | 12 175,69 Kč |
| 182 | 129,12269 Kč | 23 500,33 Kč |
| 273 | 126,78176 Kč | 34 611,42 Kč |
| 546 | 123,34788 Kč | 67 347,94 Kč |
| 1 001 | 120,84737 Kč | 120 968,22 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |









