Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3518IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3518IFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3518IFE#TRPBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3518IFE#TRPBF Models |
Category | Current - Output / Channel 2.3A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3518EFE#PBF | Analog Devices Inc. | 428 | LT3518EFE#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LT3518EFE#TRPBF | Analog Devices Inc. | 1 817 | LT3518EFE#TRPBFCT-ND | 210,40000 Kč | Parametric Equivalent |
| LT3518HFE#PBF | Analog Devices Inc. | 111 | LT3518HFE#PBF-ND | 262,06000 Kč | Parametric Equivalent |
| LT3518HFE#TRPBF | Analog Devices Inc. | 0 | LT3518HFE#TRPBF-ND | 156,93494 Kč | Parametric Equivalent |
| LT3518IFE#PBF | Analog Devices Inc. | 47 | LT3518IFE#PBF-ND | 247,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,58940 Kč | 368 973,50 Kč |
| Unit Price without VAT: | 147,58940 Kč |
|---|---|
| Unit Price with VAT: | 178,58317 Kč |



