LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP
Introducing Power by Linear

LT3518IFE#PBF

DigiKey Part Number
LT3518IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3518IFE#PBF
Description
IC LED DRV RGLTR PWM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3518IFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2.3A (Switch)
Manufacturer
Analog Devices Inc.
Frequency
250kHz ~ 2.5MHz
Packaging
Tube
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3518EFE#PBFAnalog Devices Inc.428LT3518EFE#PBF-ND210,40000 KčParametric Equivalent
LT3518EFE#TRPBFAnalog Devices Inc.1 817LT3518EFE#TRPBFCT-ND210,40000 KčParametric Equivalent
LT3518HFE#PBFAnalog Devices Inc.111LT3518HFE#PBF-ND262,06000 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
10194,08500 Kč1 940,85 Kč
95166,43011 Kč15 810,86 Kč
190160,88337 Kč30 567,84 Kč
285158,10463 Kč45 059,82 Kč
570154,03028 Kč87 797,26 Kč
1 045151,06302 Kč157 860,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč