


LT3518EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3518EFE#TRPBFTR-ND - Tape & Reel (TR) LT3518EFE#TRPBFCT-ND - Cut Tape (CT) LT3518EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3518EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3518EFE#TRPBF Models |
Category | Current - Output / Channel 2.3A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3518EFE#PBF | Analog Devices Inc. | 428 | LT3518EFE#PBF-ND | 210,40000 Kč | Parametric Equivalent |
| LT3518HFE#PBF | Analog Devices Inc. | 111 | LT3518HFE#PBF-ND | 262,06000 Kč | Parametric Equivalent |
| LT3518IFE#PBF | Analog Devices Inc. | 47 | LT3518IFE#PBF-ND | 247,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 25 | 152,45400 Kč | 3 811,35 Kč |
| 100 | 139,70180 Kč | 13 970,18 Kč |
| 250 | 137,50332 Kč | 34 375,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,76020 Kč | 309 400,50 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |


