



LT3509IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3509IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3509IMSE#PBF |
Description | IC REG BUCK ADJ 700MA DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,44000 Kč | 233,44 Kč |
| 10 | 159,53800 Kč | 1 595,38 Kč |
| 37 | 133,30351 Kč | 4 932,23 Kč |
| 111 | 117,13279 Kč | 13 001,74 Kč |
| 259 | 110,77583 Kč | 28 690,94 Kč |
| Unit Price without VAT: | 233,44000 Kč |
|---|---|
| Unit Price with VAT: | 282,46240 Kč |


