

LT3509EDE#TRPBF | |
---|---|
DigiKey Part Number | LT3509EDE#TRPBFTR-ND - Tape & Reel (TR) LT3509EDE#TRPBFCT-ND - Cut Tape (CT) LT3509EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3509EDE#TRPBF |
Description | IC REG BUCK ADJ 700MA DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 700mA 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3509EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 260kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 203,09000 Kč | 203,09 Kč |
10 | 137,62400 Kč | 1 376,24 Kč |
25 | 120,56400 Kč | 3 014,10 Kč |
100 | 101,29210 Kč | 10 129,21 Kč |
250 | 92,17276 Kč | 23 043,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 92,17275 Kč | 230 431,87 Kč |
Unit Price without VAT: | 203,09000 Kč |
---|---|
Unit Price with VAT: | 245,73890 Kč |