


LT3508IUF#PBF | |
|---|---|
DigiKey Part Number | LT3508IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3508IUF#PBF |
Description | IC REG BUCK ADJ 1.4A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 208,27900 Kč | 2 082,79 Kč |
| 91 | 179,32758 Kč | 16 318,81 Kč |
| 182 | 173,36615 Kč | 31 552,64 Kč |
| 273 | 170,38070 Kč | 46 513,93 Kč |
| 546 | 166,00150 Kč | 90 636,82 Kč |
| 1 001 | 162,81149 Kč | 162 974,30 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |







