


LT3508EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3508EFE#TRPBFTR-ND - Tape & Reel (TR) LT3508EFE#TRPBFCT-ND - Cut Tape (CT) LT3508EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3508EFE#TRPBF |
Description | IC REG BUCK ADJ 1.4A DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35.28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 920kHz ~ 1.06MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 3.7V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3508IFE#TRPBF | Analog Devices Inc. | 8 081 | LT3508IFE#TRPBFCT-ND | 274,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,75000 Kč | 232,75 Kč |
| 10 | 182,15200 Kč | 1 821,52 Kč |
| 25 | 169,48000 Kč | 4 237,00 Kč |
| 100 | 155,55070 Kč | 15 555,07 Kč |
| 250 | 153,80096 Kč | 38 450,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,14241 Kč | 345 356,03 Kč |
| Unit Price without VAT: | 232,75000 Kč |
|---|---|
| Unit Price with VAT: | 281,62750 Kč |



