


LT3506AEFE#PBF | |
|---|---|
DigiKey Part Number | LT3506AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3506AEFE#PBF |
Description | IC REG BUCK ADJ 1.6A DL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3506AEFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 95 | 137,88832 Kč | 13 099,39 Kč |
| 190 | 133,14389 Kč | 25 297,34 Kč |
| 285 | 130,76596 Kč | 37 268,30 Kč |
| 570 | 127,28140 Kč | 72 550,40 Kč |
| 1 045 | 124,74339 Kč | 130 356,84 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |

