


LT3505IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3505IDD#TRPBFTR-ND - Tape & Reel (TR) LT3505IDD#TRPBFCT-ND - Cut Tape (CT) LT3505IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3505IDD#TRPBF |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3505IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3.01MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 25 | 138,16680 Kč | 3 454,17 Kč |
| 100 | 127,86520 Kč | 12 786,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 115,23417 Kč | 288 085,42 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |



