


LT3503EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3503EDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3503EDCB#TRMPBFCT-ND - Cut Tape (CT) LT3503EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3503EDCB#TRMPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3503EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 118,49200 Kč | 1 184,92 Kč |
| 25 | 109,73560 Kč | 2 743,39 Kč |
| 100 | 100,23610 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,77126 Kč | 46 385,63 Kč |
| 1 000 | 90,49676 Kč | 90 496,76 Kč |
| 1 500 | 89,35755 Kč | 134 036,33 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |





