


LT3502IDC#TRPBF | |
|---|---|
DigiKey Part Number | LT3502IDC#TRPBFTR-ND - Tape & Reel (TR) LT3502IDC#TRPBFCT-ND - Cut Tape (CT) LT3502IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502IDC#TRPBF |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502IDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,05000 Kč | 162,05 Kč |
| 10 | 125,19600 Kč | 1 251,96 Kč |
| 25 | 115,99840 Kč | 2 899,96 Kč |
| 100 | 105,88550 Kč | 10 588,55 Kč |
| 250 | 103,06620 Kč | 25 766,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,23952 Kč | 233 098,80 Kč |
| Unit Price without VAT: | 162,05000 Kč |
|---|---|
| Unit Price with VAT: | 196,08050 Kč |




