Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3502IDC#TRPBF

DigiKey Part Number
LT3502IDC#TRPBFTR-ND - Tape & Reel (TR)
LT3502IDC#TRPBFCT-ND - Cut Tape (CT)
LT3502IDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3502IDC#TRPBF
Description
IC REG BUCK ADJ 500MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3502IDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,05000 Kč162,05 Kč
10125,19600 Kč1 251,96 Kč
25115,99840 Kč2 899,96 Kč
100105,88550 Kč10 588,55 Kč
250103,06620 Kč25 766,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50093,23952 Kč233 098,80 Kč
Manufacturers Standard Package
Unit Price without VAT:162,05000 Kč
Unit Price with VAT:196,08050 Kč