


LT3502EMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3502EMS#TRPBFTR-ND - Tape & Reel (TR) LT3502EMS#TRPBFCT-ND - Cut Tape (CT) LT3502EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502EMS#TRPBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502EMS#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 25 | 103,05960 Kč | 2 576,49 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 250 | 90,94000 Kč | 22 735,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,46448 Kč | 206 161,20 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |




