


LT3502EDC#TRPBF | |
|---|---|
DigiKey Part Number | LT3502EDC#TRPBFTR-ND - Tape & Reel (TR) LT3502EDC#TRPBFCT-ND - Cut Tape (CT) LT3502EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502EDC#TRPBF |
Description | IC REG BUCK ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502EDC#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 25 | 97,92920 Kč | 2 448,23 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 86,15408 Kč | 21 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,20479 Kč | 195 511,98 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |




