


LT3502AIMS#PBF | |
|---|---|
DigiKey Part Number | LT3502AIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3502AIMS#PBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AIMS#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3502AEMS#PBF | Analog Devices Inc. | 13 526 | LT3502AEMS#PBF-ND | 144,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 50 | 115,99000 Kč | 5 799,50 Kč |
| 100 | 111,22860 Kč | 11 122,86 Kč |
| 250 | 106,20456 Kč | 26 551,14 Kč |
| 500 | 103,17716 Kč | 51 588,58 Kč |
| 1 000 | 100,68472 Kč | 100 684,72 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |



