28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B
Introducing Power by Linear

LT3496EUFD#TRPBF

DigiKey Part Number
505-LT3496EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3496EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3496EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3496EUFD#TRPBF
Description
IC LED DRIVER RGLTR PWM 1A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3496EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1A (Switch)
Frequency
330kHz ~ 2.1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,60000 Kč232,60 Kč
10158,92800 Kč1 589,28 Kč
25139,72160 Kč3 493,04 Kč
100118,00420 Kč11 800,42 Kč
250110,24980 Kč27 562,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,24938 Kč275 623,45 Kč
Manufacturers Standard Package
Unit Price without VAT:232,60000 Kč
Unit Price with VAT:281,44600 Kč