


LT3496EUFD#PBF | |
|---|---|
DigiKey Part Number | LT3496EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3496EUFD#PBF |
Description | IC LED DRIVER RGLTR PWM 1A 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3496EUFD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 73 | 159,33452 Kč | 11 631,42 Kč |
| 146 | 153,64349 Kč | 22 431,95 Kč |
| 292 | 148,95709 Kč | 43 495,47 Kč |
| 511 | 145,78652 Kč | 74 496,91 Kč |
| 1 022 | 142,49198 Kč | 145 626,80 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |


