


LT3493IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3493IDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3493IDCB#TRMPBFCT-ND - Cut Tape (CT) LT3493IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493IDCB#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493IDCB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3493IDCB#TRPBF | Analog Devices Inc. | 3 631 | LT3493IDCB#TRPBFCT-ND | 215,23000 Kč | Parametric Equivalent |
| NCV890100MWTXG | onsemi | 5 990 | NCV890100MWTXGOSCT-ND | 49,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 250 | 141,03740 Kč | 35 259,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,18614 Kč | 66 593,07 Kč |
| 1 000 | 130,11308 Kč | 130 113,08 Kč |
| 1 500 | 128,57443 Kč | 192 861,65 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



