


LT3493EDCB#TRPBF | |
|---|---|
DigiKey Part Number | LT3493EDCB#TRPBFTR-ND - Tape & Reel (TR) LT3493EDCB#TRPBFCT-ND - Cut Tape (CT) LT3493EDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493EDCB#TRPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493EDCB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3493EDCB#TRMPBF | Analog Devices Inc. | 6 024 | 505-LT3493EDCB#TRMPBFCT-ND | 182,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,69000 Kč | 182,69 Kč |
| 10 | 141,81700 Kč | 1 418,17 Kč |
| 25 | 131,57320 Kč | 3 289,33 Kč |
| 100 | 120,32370 Kč | 12 032,37 Kč |
| 250 | 117,74348 Kč | 29 435,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,25810 Kč | 265 645,25 Kč |
| Unit Price without VAT: | 182,69000 Kč |
|---|---|
| Unit Price with VAT: | 221,05490 Kč |



