

LT3493EDCB-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3493EDCB-3#TRMPBFTR-ND - Tape & Reel (TR) LT3493EDCB-3#TRMPBFCT-ND - Cut Tape (CT) LT3493EDCB-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3493EDCB-3#TRMPBF |
Description | IC REG BUCK ADJ 1.2A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3493EDCB-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,72000 Kč | 188,72 Kč |
| 10 | 127,39600 Kč | 1 273,96 Kč |
| 25 | 111,39880 Kč | 2 784,97 Kč |
| 100 | 93,30380 Kč | 9 330,38 Kč |
| 250 | 84,41900 Kč | 21 104,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,58038 Kč | 41 790,19 Kč |
| Unit Price without VAT: | 188,72000 Kč |
|---|---|
| Unit Price with VAT: | 228,35120 Kč |




