LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Introducing Power by Linear

LT3474IFE-1#TRPBF

DigiKey Part Number
505-LT3474IFE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT3474IFE-1#TRPBFCT-ND - Cut Tape (CT)
505-LT3474IFE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3474IFE-1#TRPBF
Description
IC LED DRVR RGLTR PWM 1A 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3474IFE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Analog Devices Inc.
Frequency
200kHz ~ 2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Voltage - Supply (Min)
3.5V
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3474IFE#PBFAnalog Devices Inc.317LT3474IFE#PBF-ND239,00000 KčParametric Equivalent
LT3474IFE#TRPBFAnalog Devices Inc.884LT3474IFE#TRPBFCT-ND239,00000 KčParametric Equivalent
LT3474IFE-1#PBFAnalog Devices Inc.51LT3474IFE-1#PBF-ND235,46000 KčParametric Equivalent
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,46000 Kč235,46 Kč
10184,27900 Kč1 842,79 Kč
25171,47400 Kč4 286,85 Kč
100157,41310 Kč15 741,31 Kč
250155,71552 Kč38 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500139,83154 Kč349 578,85 Kč
Manufacturers Standard Package
Unit Price without VAT:235,46000 Kč
Unit Price with VAT:284,90660 Kč