


LT3474IFE#PBF | |
|---|---|
DigiKey Part Number | LT3474IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3474IFE#PBF |
Description | IC LED DRVR RGLTR PWM 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3474IFE#PBF Models |
Category | Current - Output / Channel 1A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 187,09500 Kč | 1 870,95 Kč |
| 95 | 160,33053 Kč | 15 231,40 Kč |
| 190 | 154,95747 Kč | 29 441,92 Kč |
| 285 | 152,26782 Kč | 43 396,33 Kč |
| 570 | 148,32102 Kč | 84 542,98 Kč |
| 1 045 | 145,44845 Kč | 151 993,63 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |

