



LT3467ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3467ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3467ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3467ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467ES6#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467ES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,11000 Kč | 139,11 Kč |
| 10 | 107,01000 Kč | 1 070,10 Kč |
| 25 | 98,96360 Kč | 2 474,09 Kč |
| 100 | 90,11450 Kč | 9 011,45 Kč |
| 250 | 87,11092 Kč | 21 777,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,35694 Kč | 41 678,47 Kč |
| 1 000 | 81,26512 Kč | 81 265,12 Kč |
| 1 500 | 80,21762 Kč | 120 326,43 Kč |
| 2 500 | 79,05728 Kč | 197 643,20 Kč |
| Unit Price without VAT: | 139,11000 Kč |
|---|---|
| Unit Price with VAT: | 168,32310 Kč |


