Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3462AES6#TRMPBF

DigiKey Part Number
LT3462AES6#TRMPBFTR-ND - Tape & Reel (TR)
LT3462AES6#TRMPBFCT-ND - Cut Tape (CT)
LT3462AES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3462AES6#TRMPBF
Description
IC REG CUK ADJ 250MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3462AES6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-38V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.7MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,92000 Kč158,92 Kč
10122,67200 Kč1 226,72 Kč
25113,62080 Kč2 840,52 Kč
100103,68310 Kč10 368,31 Kč
250100,83216 Kč25 208,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50095,55990 Kč47 779,95 Kč
Manufacturers Standard Package
Unit Price without VAT:158,92000 Kč
Unit Price with VAT:192,29320 Kč