



LT3434EFE#PBF | |
|---|---|
DigiKey Part Number | LT3434EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3434EFE#PBF |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 3A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3434EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 238,49700 Kč | 2 384,97 Kč |
| 95 | 182,87137 Kč | 17 372,78 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |



