


LT3420EMS#PBF | |
|---|---|
DigiKey Part Number | LT3420EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3420EMS#PBF |
Description | IC PHOTOFLASH CAP CHARGER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3420EMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 90µA | |
Voltage - Supply | 2.2V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 50 | 130,49840 Kč | 6 524,92 Kč |
| 100 | 125,24260 Kč | 12 524,26 Kč |
| 250 | 119,69028 Kč | 29 922,57 Kč |
| 500 | 116,34404 Kč | 58 172,02 Kč |
| 1 000 | 113,59036 Kč | 113 590,36 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |





