


DC646A | |
|---|---|
DigiKey Part Number | DC646A-ND |
Manufacturer | |
Manufacturer Product Number | DC646A |
Description | EVAL BOARD FOR LT3420 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3420 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Charger | |
Embedded | No | |
Utilized IC / Part | LT3420 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 828,49000 Kč | 4 828,49 Kč |
| Unit Price without VAT: | 4 828,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 842,47290 Kč |




