New at DigiKey
Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3099ADE#TRPBF

DigiKey Part Number
505-LT3099ADE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3099ADE#TRPBF
Description
-20, 1A, ULTRALOW NOISE, ULTRA-H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3099ADE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 500mA
Current - Output
Current - Supply (Max)
11 mA
PSRR
96dB ~ 35dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500116,01806 Kč290 045,15 Kč
Manufacturers Standard Package
Unit Price without VAT:116,01806 Kč
Unit Price with VAT:140,38185 Kč