
LT3099ADE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3099ADE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3099ADE#PBF |
Description | -20, 1A, ULTRALOW NOISE, ULTRA-H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3099ADE#PBF Models |
Category | Voltage Dropout (Max) 0.35V @ 500mA |
Mfr | Current - Output |
Packaging Tray | Current - Supply (Max) 11 mA |
Part Status Active | PSRR 96dB ~ 35dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Current Limit, Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) -20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 14-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 14-DFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 158,66100 Kč | 1 586,61 Kč |
| 25 | 147,38920 Kč | 3 684,73 Kč |
| 100 | 134,99190 Kč | 13 499,19 Kč |
| 490 | 125,61733 Kč | 61 552,49 Kč |
| 980 | 122,66967 Kč | 120 216,28 Kč |
| 1 470 | 121,19360 Kč | 178 154,59 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





