


LT3097ADJC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3097ADJC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3097ADJC#TRPBF |
Description | IC REG LINEAR POS/NEG ADJ 22-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 500mA, 500mA 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3097ADJC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.41V @ 500mA, 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 101 µA | |
Current - Supply (Max) | 102 µA | |
PSRR | 108dB ~ 28dB (120Hz ~ 10MHz), 117dB ~ 53dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 171,58784 Kč | 428 969,60 Kč |
| Unit Price without VAT: | 171,58784 Kč |
|---|---|
| Unit Price with VAT: | 207,62129 Kč |











