



LT3094IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3094IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3094IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3094IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3094IDD#TRPBF |
Description | IC REG LIN NEG ADJ 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3094IDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 23 mA |
Part Status Active | PSRR 108dB ~ 28dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -2.3V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -19.5V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x3) |
Voltage Dropout (Max) 0.41V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3094EDD#PBF | Analog Devices Inc. | 4 404 | 505-LT3094EDD#PBF-ND | 191,24000 Kč | Parametric Equivalent |
| LT3094EDD#TRPBF | Analog Devices Inc. | 12 434 | 505-LT3094EDD#TRPBFCT-ND | 191,24000 Kč | Parametric Equivalent |
| LT3094IDD#PBF | Analog Devices Inc. | 13 | 505-LT3094IDD#PBF-ND | 217,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,52000 Kč | 217,52 Kč |
| 10 | 169,72200 Kč | 1 697,22 Kč |
| 25 | 157,78440 Kč | 3 944,61 Kč |
| 100 | 144,67040 Kč | 14 467,04 Kč |
| 250 | 142,63328 Kč | 35 658,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,27918 Kč | 320 697,95 Kč |
| Unit Price without VAT: | 217,52000 Kč |
|---|---|
| Unit Price with VAT: | 263,19920 Kč |










