Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3093IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3093IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3093IMSE#TRPBF |
Description | IC REG LINEAR NEG ADJ 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3093IMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 73dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) -20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3093EMSE#PBF | Analog Devices Inc. | 1 122 | 505-LT3093EMSE#PBF-ND | 154,97000 Kč | Parametric Equivalent |
| LT3093EMSE#TRPBF | Analog Devices Inc. | 0 | LT3093EMSE#TRPBF-ND | 88,74049 Kč | Parametric Equivalent |
| LT3093IMSE#PBF | Analog Devices Inc. | 370 | LT3093IMSE#PBF-ND | 169,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,15389 Kč | 245 384,73 Kč |
| Unit Price without VAT: | 98,15389 Kč |
|---|---|
| Unit Price with VAT: | 118,76621 Kč |





