


LT3090HDD#PBF | |
|---|---|
DigiKey Part Number | LT3090HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3090HDD#PBF |
Description | IC REG LIN NEG ADJ 600MA 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 600mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3090HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 143,32400 Kč | 3 583,10 Kč |
| 121 | 129,89430 Kč | 15 717,21 Kč |
| 363 | 123,49485 Kč | 44 828,63 Kč |
| 605 | 121,12792 Kč | 73 282,39 Kč |
| 1 089 | 118,79392 Kč | 129 366,58 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |




