


LT3088IDD#PBF | |
|---|---|
DigiKey Part Number | LT3088IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088IDD#PBF |
Description | IC REG LIN POS ADJ 800MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3088IDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3088EDD#PBF | Analog Devices Inc. | 1 680 | LT3088EDD#PBF-ND | 143,00000 Kč | Parametric Equivalent |
| LT3088EDD#TRPBF | Analog Devices Inc. | 551 | 505-LT3088EDD#TRPBFCT-ND | 143,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 121 | 104,55273 Kč | 12 650,88 Kč |
| 363 | 99,20716 Kč | 36 012,20 Kč |
| 605 | 97,23116 Kč | 58 824,85 Kč |
| 1 089 | 95,28118 Kč | 103 761,21 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |


