LT3082ITS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 7 378
Unit Price: 118,94000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 7 971
Unit Price: 118,94000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 568
Unit Price: 127,90000 Kč
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8

LT3082ITS8#TRPBF

DigiKey Part Number
505-LT3082ITS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT3082ITS8#TRPBFCT-ND - Cut Tape (CT)
505-LT3082ITS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3082ITS8#TRPBF
Description
IC REG LINEAR POS ADJ TSOT-23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3082ITS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.65V @ 200mA
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,90000 Kč127,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,21088 Kč123 027,20 Kč
Manufacturers Standard Package
Unit Price without VAT:127,90000 Kč
Unit Price with VAT:154,75900 Kč