Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3070EUFD#TRPBF

DigiKey Part Number
505-LT3070EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LT3070EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LT3070EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3070EUFD#TRPBF
Description
IC REG LINEAR POS PROG 5A 28-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3070EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.15V @ 5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
10 mA
PSRR
66dB (120Hz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,93000 Kč267,93 Kč
10210,82000 Kč2 108,20 Kč
25196,51600 Kč4 912,90 Kč
100185,37240 Kč18 537,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500161,15654 Kč402 891,35 Kč
Manufacturers Standard Package
Unit Price without VAT:267,93000 Kč
Unit Price with VAT:324,19530 Kč