Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3065EMSE-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3065EMSE-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3065EMSE-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3065EMSE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3065EMSE-5#TRPBF |
Description | IC REG LIN 5V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EMSE-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,20312 Kč | 148 007,80 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |


