



LT3065EMSE-5#PBF | |
|---|---|
DigiKey Part Number | LT3065EMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065EMSE-5#PBF |
Description | IC REG LIN 5V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EMSE-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 37 | 92,04514 Kč | 3 405,67 Kč |
| 111 | 85,74937 Kč | 9 518,18 Kč |
| 259 | 82,06004 Kč | 21 253,55 Kč |
| 518 | 79,63025 Kč | 41 248,47 Kč |
| 1 036 | 77,63098 Kč | 80 425,70 Kč |
| 2 516 | 75,57911 Kč | 190 157,04 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

