Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3055IDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3055IDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3055IDE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3055IDE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (4x3) |
Voltage Dropout (Max) 0.59V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3055EDE#PBF | Analog Devices Inc. | 36 | LT3055EDE#PBF-ND | 154,33000 Kč | Parametric Equivalent |
| LT3055EDE#TRPBF | Analog Devices Inc. | 4 515 | LT3055EDE#TRPBFCT-ND | 154,33000 Kč | Parametric Equivalent |
| LT3055IDE#PBF | Analog Devices Inc. | 0 | LT3055IDE#PBF-ND | 167,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,92143 Kč | 242 303,58 Kč |
| Unit Price without VAT: | 96,92143 Kč |
|---|---|
| Unit Price with VAT: | 117,27493 Kč |



