


LT3055EDE#PBF | |
|---|---|
DigiKey Part Number | LT3055EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3055EDE#PBF |
Description | IC REG LIN POS ADJ 500MA 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3055EDE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (4x3) |
Voltage Dropout (Max) 0.59V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3055EDE#TRPBF | Analog Devices Inc. | 4 515 | LT3055EDE#TRPBFCT-ND | 154,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 119,04300 Kč | 1 190,43 Kč |
| 91 | 101,08044 Kč | 9 198,32 Kč |
| 182 | 97,38258 Kč | 17 723,63 Kč |
| 273 | 95,53117 Kč | 26 080,01 Kč |
| 546 | 92,81538 Kč | 50 677,20 Kč |
| 1 001 | 90,83705 Kč | 90 927,89 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |


